Barthelme 70112792 technical specifications.
| Color | Green |
| Length | 43mm |
| Luminous Flux | 1.2lm |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70112792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
