70112884
Barthelme 70112884 technical specifications.
| Color | Blue |
| Length | 20mm |
| Luminous Flux | 0.4lm |
| Wavelength | 475nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70112884 to view detailed technical specifications.
No datasheet is available for this part.