Barthelme 70112978 technical specifications.
| Color | White |
| Length | 20mm |
| Luminous Flux | 5lm |
| Mount | Base |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70112978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.