Barthelme 70112998 technical specifications.
| Color | Green |
| Length | 28mm |
| Luminous Flux | 2lm |
| Mount | Base |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70112998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.