Barthelme 70113230 technical specifications.
| Color | Green |
| Length | 23mm |
| Luminous Flux | 3.6lm |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70113230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.