Barthelme 70113248 technical specifications.
| Color | Blue |
| Length | 23mm |
| Luminous Flux | 0.9lm |
| Wavelength | 475nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70113248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.