Barthelme 70113370 technical specifications.
| Color | Orange |
| Length | 23mm |
| Luminous Flux | 0.6lm |
| Wavelength | 595nm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 70113370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.