Barthelme LEDTREIB58 technical specifications.
| Depth | 85mm |
| Height | 22mm |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 190V |
| Output Current | 700mA |
| Ratings | IP67 |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme LEDTREIB58 to view detailed technical specifications.
No datasheet is available for this part.