Barton Storage Systems 011712 technical specifications.
| Color | Green |
| Depth | 90mm |
| Height | 50mm |
| Material | PP |
| Stackable | Yes |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barton Storage Systems 011712 to view detailed technical specifications.
No datasheet is available for this part.