
Barton Storage Systems 011724 technical specifications.
| Color | Blue |
| Depth | 167mm |
| Height | 76mm |
| Material | PP |
| Width | 101mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barton Storage Systems 011724 to view detailed technical specifications.
No datasheet is available for this part.
