
Barton Storage Systems 011754 technical specifications.
| Color | Blue |
| Depth | 350mm |
| Height | 181mm |
| Material | PP |
| Width | 205mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barton Storage Systems 011754 to view detailed technical specifications.
No datasheet is available for this part.
