Barton Storage Systems 011761 technical specifications.
| Color | Red |
| Depth | 376mm |
| Height | 180mm |
| Material | PP |
| Stackable | Yes |
| Width | 419mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barton Storage Systems 011761 to view detailed technical specifications.
No datasheet is available for this part.