Barton Storage Systems 011773 technical specifications.
| Color | Orange |
| Depth | 510mm |
| Height | 200mm |
| Material | PP |
| Stackable | Yes |
| Width | 315mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barton Storage Systems 011773 to view detailed technical specifications.
No datasheet is available for this part.