Barton Storage Systems NHD-530 technical specifications.
| Color | Grey |
| Depth | 400mm |
| Height | 880mm |
| Width | 880mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barton Storage Systems NHD-530 to view detailed technical specifications.
No datasheet is available for this part.