Barton Storage Systems ST2-460 technical specifications.
| Color | Grey |
| Depth | 222mm |
| Height | 937mm |
| Width | 586mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barton Storage Systems ST2-460 to view detailed technical specifications.
No datasheet is available for this part.