Basler AG 106680 technical specifications.
| Type | Camera Module |
| Image Color | Monochrome |
| Imaging Technology | 1/3in CMOS |
| Frame Rate | 54fps |
| Sensor Resolution | 1280 x 960Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.2W |
| Product Weight | 5g |
| Product Width | 27mm |
| Product Depth | 7.2mm |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Basler AG 106680 to view detailed technical specifications.
No datasheet is available for this part.