The Basler AG 106688 is a monochrome camera module with a 1/3.7in CMOS sensor, capable of capturing 1920x1080 resolution at 30 frames per second. It features a USB 3.0 interface and a typical power consumption of 1.2 watts. The module measures 29.3mm in width, 19.9mm in depth, and 29mm in height, weighing 15 grams. It is suitable for various applications in the computing and embedded systems domain.
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Monochrome |
| Imaging Technology | 1/3.7in CMOS |
| Frame Rate | 30fps |
| Sensor Resolution | 1920 x 1080Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.2W |
| Product Weight | 15g |
| Product Width | 29.3mm |
| Product Depth | 19.9mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |