daA1920-30uc USB 3.0 camera with the ON Semiconductor MT9P031 CMOS sensor delivers 30 frames per second at 2 MP resolution
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/3.7in CMOS |
| Frame Rate | 30fps |
| Sensor Resolution | 1920 x 1080Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.2W |
| Product Weight | 5g |
| Product Width | 27mm |
| Product Depth | 7.2mm |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |