The Basler AG 106690 is a color CMOS camera module with a 1/3.7in sensor, capable of 30 frames per second at 1920x1080 resolution. It features a USB 3.0 interface and a typical power consumption of 1.2 watts. The module measures 29.3mm in width, 19.2mm in depth, and 29mm in height, with a product weight of 15 grams.
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/3.7in CMOS |
| Frame Rate | 30fps |
| Sensor Resolution | 1920 x 1080Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.2W |
| Product Weight | 15g |
| Product Width | 29.3mm |
| Product Depth | 19.2mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |