daA2500-14um USB 3.0 camera, 14 fps, 5 MP, Mono, CS-Mount, ON Semiconductor MT9P031 CMOS sensor, Rolling Shutter, pylon SDK
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Monochrome |
| Imaging Technology | 1/2.5in CMOS |
| Frame Rate | 14fps |
| Sensor Resolution | 2592 x 1944Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.4W |
| Product Weight | 15g |
| Product Width | 29.3mm |
| Product Depth | 19.2mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |