Basler AG 106697 technical specifications.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/2.5in CMOS |
| Frame Rate | 14fps |
| Sensor Resolution | 2592 x 1944Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.3W |
| Product Weight | 15g |
| Product Width | 29.3mm |
| Product Depth | 19.9mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Basler AG 106697 to view detailed technical specifications.
No datasheet is available for this part.