The Basler AG 106980 camera module features a monochrome 1/1.8in CMOS sensor with a resolution of 1600x1200 pixels and a maximum frame rate of 60 FPS. It connects via USB 3.0 interface. The module consumes approximately 1.3 watts of power and measures 27mm in width, 7.2mm in depth, and 27mm in height, weighing 5 grams.
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Monochrome |
| Imaging Technology | 1/1.8in CMOS |
| Frame Rate | 60fps |
| Sensor Resolution | 1600 x 1200Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.3W |
| Product Weight | 5g |
| Product Width | 27mm |
| Product Depth | 7.2mm |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |