The Basler 106989 is a color camera module featuring a 1/1.8in CMOS sensor with a resolution of 1600x1200 pixels and a maximum frame rate of 60 FPS. It connects via USB 3.0 interface. The module consumes approximately 1.3W of power and measures 29.3mm in width, 19.9mm in depth, and 29mm in height, weighing 15g.
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/1.8in CMOS |
| Frame Rate | 60fps |
| Sensor Resolution | 1600 x 1200Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.3W |
| Product Weight | 15g |
| Product Width | 29.3mm |
| Product Depth | 19.9mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |