daA1600-60lm BCON camera with the e2V EV76C570 CMOS sensor delivers 60 frames per second at 2 MP resolution.
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Monochrome |
| Imaging Technology | 1/1.8in CMOS |
| Frame Rate | 60fps |
| Sensor Resolution | 1600 x 1200Pixels |
| Interface Type | BCON for LVDS |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 1.3W |
| Product Weight | 15g |
| Product Width | 27mm |
| Product Depth | 5.9mm |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |