Basler AG 107144 technical specifications.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/3in CMOS |
| Frame Rate | 54fps |
| Sensor Resolution | 1280 x 960Pixels |
| Interface Type | BCON for LVDS |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 1.3W |
| Product Weight | 15g |
| Product Width | 29mm |
| Product Depth | 17.5mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Basler AG 107144 to view detailed technical specifications.
No datasheet is available for this part.