daA2500-14lm BCON camera with the ON Semiconductor MT9P031 CMOS sensor delivers 14 frames per second at 5 MP resolution
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Monochrome |
| Imaging Technology | 1/2.5in CMOS |
| Frame Rate | 14fps |
| Sensor Resolution | 2592 x 1944Pixels |
| Interface Type | BCON for LVDS |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 1.4W |
| Product Weight | 5g |
| Product Width | 27mm |
| Product Depth | 4.9mm |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |