Basler AG 107646 technical specifications.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/2.5in CMOS |
| Frame Rate | 60fps |
| Sensor Resolution | 2560 x 1920Pixels |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 0.6W |
| Product Weight | 9g |
| Product Width | 27mm |
| Product Depth | 27mm |
| Height | 5.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Basler AG 107646 to view detailed technical specifications.
No datasheet is available for this part.