daA2500-60mm BCON for MIPI camera, 60fps, 5MP, Color, 40pcs, No-Mount, ON Semiconductor AR0521 CMOS sensor, Rolling Shutter, pylon SDK
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/2.5in CMOS |
| Frame Rate | 60fps |
| Sensor Resolution | 2560 x 1920Pixels |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 0.6W |
| Product Weight | 5g |
| Product Width | 27mm |
| Product Depth | 27mm |
| Height | 5.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |