Baton Lock 17487 technical specifications.
| Inside Diameter | 5.4mm |
| Material | Steel |
| Outside Diameter | 9mm |
| Thickness | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Baton Lock 17487 to view detailed technical specifications.
No datasheet is available for this part.