RIDGID 17493 Reducer. More details: Reducer
Baton Lock 17493 technical specifications.
| Inside Diameter | 21.4mm |
| Material | Steel |
| Outside Diameter | 30.7mm |
| Thickness | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Baton Lock 17493 to view detailed technical specifications.
No datasheet is available for this part.