Baton Lock NL1/2SS technical specifications.
| Inside Diameter | 13mm |
| Material | Stainless Steel |
| Outside Diameter | 19.5mm |
| Thickness | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Baton Lock NL1/2SS to view detailed technical specifications.
No datasheet is available for this part.