Baton Lock NL5SS technical specifications.
| Inside Diameter | 5.4mm |
| Material | Stainless Steel |
| Outside Diameter | 9mm |
| Thickness | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Baton Lock NL5SS to view detailed technical specifications.
No datasheet is available for this part.