Batron BT96040AV2-COG-FSTF-12-I2C technical specifications.
| Package/Case | Module |
| Height | 36.2mm |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.367mm |
| Pixel Width | 0.456mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 23mm |
| Viewing Area (width) | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BT96040AV2-COG-FSTF-12-I2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
