Batron BTFT036M+ technical specifications.
| Interface | Serial |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.43mm |
| Pixel Width | 0.43mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 51.6mm |
| Viewing Area (width) | 75.7mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTFT036M+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
