Batron BTHQ100032V-STF-LEDYGWC technical specifications.
| Package/Case | Module |
| Character Width | 32mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.415mm |
| Pixel Width | 0.464mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 18.4mm |
| Viewing Area (width) | 46mm |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ100032V-STF-LEDYGWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.