Batron BTHQ128064AVD-COG-FSTF-LEDMULT technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Operating Supply Voltage | 6V |
| Pixel Height | 0.364mm |
| Pixel Width | 0.433mm |
| Reach SVHC Compliant | Unknown |
| Viewing Area (height) | 31mm |
| Viewing Area (width) | 50.6mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ128064AVD-COG-FSTF-LEDMULT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
