Batron BTHQ128064AVD1-COG-SRE technical specifications.
| Package/Case | Module |
| Character Width | 64mm |
| Height | 42.2mm |
| Interface | Serial, Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.349mm |
| Pixel Width | 0.418mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 31mm |
| Viewing Area (width) | 50.6mm |
| Width | 54.6mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ128064AVD1-COG-SRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
