Batron BTHQ128128AJA-COG-FETF-06-LEDWHITE technical specifications.
| Character Width | 128mm |
| Interface | MPU |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.48mm |
| Pixel Width | 0.48mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 69mm |
| Viewing Area (width) | 69mm |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Batron BTHQ128128AJA-COG-FETF-06-LEDWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.