
Batron BTHQ21603V-SREWC technical specifications.
| Package/Case | Module |
| Character Width | 1.85mm |
| Height | 20mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Columns | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21603V-SREWC to view detailed technical specifications.
No datasheet is available for this part.
