Batron BTHQ21605AV-YETF-LED04-I2C technical specifications.
| Package/Case | Module |
| Character Width | 2.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Columns | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 1220409mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21605AV-YETF-LED04-I2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.