Batron BTHQ21605V-COG-FSRE-I2C technical specifications.
| Package/Case | Module |
| Interface | I2C |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ21605V-COG-FSRE-I2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
