DISP, LCD, 256X64, FSTN, AMB, BL; Illumination Colour: Amber; Display Mode: Transflective; Viewing Area (H x W):...
Batron BTHQ256064AV-FETF-06-LED04AMBER technical specifications.
| Interface | Serial |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.295mm |
| Pixel Width | 0.275mm |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 20.44mm |
| Viewing Area (width) | 81.33mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ256064AV-FETF-06-LED04AMBER to view detailed technical specifications.
No datasheet is available for this part.