Batron BTHQ42005VSS-FSTF-LEDWHITE technical specifications.
| Package/Case | Module |
| Character Width | 2.9mm |
| Height | 60mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Columns | 20 |
| Number of Rows | 4 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ42005VSS-FSTF-LEDWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
