Baude 31529P technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 350V |
| Mount | Cable |
| Outside Diameter | 8.4mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Baude 31529P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
