Baude 51435U technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 250V |
| Mount | Cable |
| Outside Diameter | 5mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Baude 51435U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
