
Baumer Absolute Encoder 4096 ppr 12000rpm 10 30 V dc
Baumer Electric BAV 1G.24K4096-C6-5 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Ratings | IP64 |
| Resolution | 12b |
| Series | BAV 1G.24K |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric BAV 1G.24K4096-C6-5 to view detailed technical specifications.
No datasheet is available for this part.
