Baumer Electric BDK16.05A.1024-5-4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Ratings | IP42 |
| Series | BDK 16.05A |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric BDK16.05A.1024-5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.