
Baumer Electric BDT16.25W.0100-6-5 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP42 |
| Series | BDT 16.25W |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric BDT16.25W.0100-6-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
