
Baumer Electric BMSH 42SI N 05T09/00 B2 5 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Ratings | IP65 |
| Resolution | 9b |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric BMSH 42SI N 05T09/00 B2 5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
