Conn Circular 3 POS ST Cable Mount 3 Terminal 1 Port
Baumer Electric ESG 09SH0200 technical specifications.
| Type | Circular |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Baumer Electric ESG 09SH0200 to view detailed technical specifications.
No datasheet is available for this part.